text.skipToContent text.skipToNavigation

Manufacturer Part #

UVZ1J220MDD

VZ Series 22 uF 63 V 105°C Ø5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2316
Product Specification Section
Nichicon UVZ1J220MDD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 22µF
Rated Voltage: 63V
Operating Temp-Max: 105°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,896
USA:
3,896
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.70
USD
Quantity
Unit Price
500
$0.0394
1,500
$0.0384
4,000
$0.0375
10,000
$0.0367
25,000+
$0.035
Product Variant Information section