text.skipToContent text.skipToNavigation

Manufacturer Part #

UVZ1V332MHD

VZ Series 3300 uF 35 V 105 °C Ø 16 x 35.5 mm LS=7.5 mm Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
Nichicon UVZ1V332MHD - Technical Attributes
Attributes Table
Series: VZ
Type: Radial
Capacitance: 3300µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1610mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dissipation Factor: 18%
Leakage Current: 3465µA
Dimension: L  35.5mm x D  16mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,300
USA:
2,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.00
USD
Quantity
Unit Price
50
$0.68
200
$0.66
500
$0.645
1,250
$0.635
2,000+
$0.615
Product Variant Information section