Manufacturer Part #
VEJ220M1JTR-0607S
VEJ series 63 V 22 uF ±20 % Ø 6.3 x 7.7 mm SMT Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Surge | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Surge VEJ220M1JTR-0607S - Technical Attributes
Attributes Table
| Series: | VEJ |
| Type: | Can - SMT |
| Capacitance: | 22µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 63V |
| Lifetime@Temperature: | 2000 Hrs @ 105 °C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 58mA |
| Operating Temp-Max: | 105°C |
| Leakage Current: | 13.86µA |
| Dimension: | L 7.7mm x D 6.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.0594
3,000
$0.0578
5,000
$0.0571
15,000
$0.0555
25,000+
$0.0542
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount