Manufacturer Part #
VEJ330M1JTR-0810S
VEJ Series 63 v 33 uf 105'c 8x10mm 2k hours SMD Aluminum Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Surge | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Surge VEJ330M1JTR-0810S - Technical Attributes
Attributes Table
| Series: | VE |
| Type: | Can - SMT |
| Capacitance: | 33µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 63V |
| Operating Temp Range: | -55°C to +105°C |
| Operating Temp-Max: | 105°C |
| Leakage Current: | 3µA |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500
$0.109
1,500
$0.107
2,500
$0.106
10,000
$0.103
15,000+
$0.102
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount