Manufacturer Part #
25SEPF56M
SEPF Series 25 V 56 uF Ø6.3 x 6 mm LS=2.5 mm Polymer Aluminum Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry 25SEPF56M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Not Recommended
11/14/2025 Details and Download
Description:After thorough consideration and evaluation, we regret to inform you that we will no longer be recommending the use of all THT Type and a few SMD Type of Conductive Polymer Aluminum Solid Capacitors (OS-CON) for new designs. Reason for Not Being RecommendedFollowing SMD market trend to improve efficiency and optimization of resourcesSchedule Effective date: ImmediatelyScheduled EOL: Oct 2026
Part Status:
Active
Active
Panasonic Industry 25SEPF56M - Technical Attributes
Attributes Table
| Type: | Metal Can Radial |
| Capacitance: | 56µF |
| Rated Voltage: | 25V |
| Tolerance (%): | ±20% |
| Dimension: | L 6mm x D 6.3mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
1,000
$0.365
2,000
$0.36
3,000
$0.355
5,000+
$0.345
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole