text.skipToContent text.skipToNavigation

Manufacturer Part #

APSG160ELL102MH20S

PSG Series 16 V 1000 uF 105°C Ø8 x 20 mm LS=3.5 mm Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
United Chemi-Con APSG160ELL102MH20S - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 1000µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 8mΩ
Ripple Current: 7.5A
Operating Temp Range: -55°C to +105°C
Lead Spacing: 3.5mm
Dimension: H  21.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.40
USD
Quantity
Unit Price
40
$0.46
125
$0.45
300
$0.44
750
$0.435
2,000+
$0.415
Product Variant Information section