text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZK1V391UP

ZK U Series 35 v 390 uf 125'c 10x10.2 Low ESR 4k HRS SMD Hybrid Aluminum Polymer

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2318
Product Specification Section
Panasonic Industry EEH-ZK1V391UP - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 390µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 20mΩ
Ripple Current: 420mA
Operating Temp Range: -55°C to +125°C
Dimension: L  10.5mm x D  10mm
Mounting Method: Surface Mount
Features & Applications

Panasonic Industry Europe’s new ZKU series of conductive polymer hybrid electrolytic capacitors offers higher capacitance than any other series of capacitors of the same type. The new ZKU parts’ capacitance values are on average 20% higher than those of the previous Panasonic ZK series capacitors in the equivalent package size.

APPLICATIONS
• DC-DC converters
• Battery management systems
• Power supplies
• Motor-control systems
• Robotics

FEATURES
• 4,000h endurance at 125°C
• Ripple-current ratings: 750mA to 2,800mA
• ±20% tolerance of capacitance
• Operating-temperature range: -55°C to 125°C
• Compliant with AEC-Q200 specifications

Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$327.50
USD
Quantity
Unit Price
500
$0.655
1,000
$0.645
1,500
$0.64
2,000
$0.635
2,500+
$0.625
Product Variant Information section