Manufacturer Part #
GYA1E101MCQ1GS
GYA Series 25 V 100 uF 125°C 4 kHrs SMT Polymer Hybrid Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:900 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2506 | ||||||||||
Product Specification Section
Nichicon GYA1E101MCQ1GS - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 100µF |
| Rated Voltage: | 25V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 30mΩ |
| Ripple Current: | 1.4A |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 8mm x D 6.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,600
USA:
3,600
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
900
$0.25
2,700
$0.245
4,500+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
900 per Reel
Mounting Method:
Surface Mount