text.skipToContent text.skipToNavigation

Manufacturer Part #

PCJ1C101MCL4GS

CJ Series 100 uF 16 V 20 % Surface Mount Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon PCJ1C101MCL4GS - Technical Attributes
Attributes Table
Capacitance: 100µF
Rated Voltage: 16V
Tolerance (%): ±20%
Dimension: L  8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4500
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,137.50
USD
Quantity
Unit Price
900
$0.495
1,800
$0.485
2,700
$0.48
3,600+
$0.475
Product Variant Information section