text.skipToContent text.skipToNavigation

Manufacturer Part #

RHA1C151MCN1GS

HA Series 150 uF 16 V 20% Surface Mount Polymer Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Nichicon RHA1C151MCN1GS - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 150µF
Rated Voltage: 16V
Tolerance (%): ±20%
Dimension: L  6.7mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Singapore:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$345.00
USD
Quantity
Unit Price
1,000
$0.345
2,000
$0.34
4,000
$0.335
5,000+
$0.33
Product Variant Information section