text.skipToContent text.skipToNavigation

Manufacturer Part #

RNE1A221MDS1

NE Series 10 V 220 uF 6.3 x 10 mm Radial Polymer Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon RNE1A221MDS1 - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 220µF
Rated Voltage: 10V
Tolerance (%): ±20%
Dimension: L  10mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
800
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$188.00
USD
Quantity
Unit Price
100
$0.245
250
$0.24
750
$0.235
1,500
$0.23
4,000+
$0.22
Product Variant Information section