text.skipToContent text.skipToNavigation

Manufacturer Part #

06035C123KAT2A

0603 12 nF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
KYOCERA AVX 06035C123KAT2A - Technical Attributes
Attributes Table
Capacitance: 12nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
72,000
USA:
72,000
On Order:
0
Factory Stock:Factory Stock:
128,000
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$45.20
USD
Quantity
Unit Price
4,000
$0.0113
12,000
$0.0111
20,000
$0.011
80,000
$0.0106
120,000+
$0.0104
Product Variant Information section