text.skipToContent text.skipToNavigation

Manufacturer Part #

08051C474KAT2A

0805 47nF 100V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
KYOCERA AVX 08051C474KAT2A - Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,480,000
USA:
1,480,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$180.40
USD
Quantity
Unit Price
2,000
$0.0902
4,000
$0.0886
6,000
$0.0877
8,000
$0.087
10,000+
$0.0849
Product Variant Information section