text.skipToContent text.skipToNavigation

Manufacturer Part #

12061A390JAT2A

1206 39 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
KYOCERA AVX 12061A390JAT2A - Technical Attributes
Attributes Table
Capacitance: 39pF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 1206 (3216 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$114.00
USD
Quantity
Unit Price
4,000
$0.0285
12,000
$0.0279
20,000
$0.0275
60,000
$0.0269
100,000+
$0.0263
Product Variant Information section