text.skipToContent text.skipToNavigation

Manufacturer Part #

12061C104K4T2A

1206 100 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
KYOCERA AVX 12061C104K4T2A - Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
32,000
USA:
32,000
68,000
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$83.00
USD
Quantity
Unit Price
2,000
$0.0415
6,000
$0.0404
10,000
$0.0399
20,000
$0.0392
40,000+
$0.0382
Product Variant Information section