text.skipToContent text.skipToNavigation

Manufacturer Part #

12063A103FAT2A

1206 10 nF 25 V ±1% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 12063A103FAT2A - Technical Attributes
Attributes Table
Capacitance: 0.01µF
Dielectric: C0G/NP0
Rated Voltage: 25V
Tolerance (%): ±1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 1206 (3216 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$800.00
USD
Quantity
Unit Price
2,000
$0.40
4,000
$0.395
8,000
$0.39
10,000+
$0.385
Product Variant Information section