Manufacturer Part #
22205C106MAT2A
2220 10 uF 50 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2527 | ||||||||||
Product Specification Section
KYOCERA AVX 22205C106MAT2A - Technical Attributes
Attributes Table
| Capacitance: | 10µF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±20% |
| Dissipation Factor: | 10% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 100GΩ |
| Case Size: | 2220 (5750 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500
$0.73
1,000
$0.72
1,500
$0.715
2,000
$0.71
2,500+
$0.695
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount