text.skipToContent text.skipToNavigation

Manufacturer Part #

AC0603JRNPO9BN101

AC Series 0603 100 pF 50 V ±5% NP0/C0G Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
YAGEO AC0603JRNPO9BN101 - Technical Attributes
Attributes Table
Capacitance: 100pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,380,000
USA:
1,380,000
76,000
Factory Stock:Factory Stock:
1,580,000
Factory Lead Time:
21 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.80
USD
Quantity
Unit Price
4,000
$0.0072
16,000
$0.007
40,000
$0.0068
100,000
$0.0067
160,000+
$0.0064
Product Variant Information section