text.skipToContent text.skipToNavigation

Manufacturer Part #

AC0603KRX7R7BB105

0603 16V X7R 1uF 10% automotive grade multilayer ceramic capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
YAGEO AC0603KRX7R7BB105 - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
2,496,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$167.60
USD
Quantity
Unit Price
4,000
$0.0419
8,000
$0.0412
12,000
$0.0408
20,000
$0.0403
40,000+
$0.0393
Product Variant Information section