Manufacturer Part #
C2012X7R0J106K125AB
C Series 0805 10 uF 6.3 V ±10% Tolerance X7R Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2503 | ||||||||||
Product Specification Section
TDK C2012X7R0J106K125AB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK C2012X7R0J106K125AB - Technical Attributes
Attributes Table
| Capacitance: | 10µF |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0805 (2012 Metric) |
| Dimension: | T 1.45mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.0722
4,000
$0.071
8,000
$0.0698
10,000
$0.0694
30,000+
$0.067
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount