text.skipToContent text.skipToNavigation

Manufacturer Part #

C4520C0G3F680K200KA

Cap Ceramic 68pF 3000V C0G 10% Pad SMD 1808 125°C T/R

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK C4520C0G3F680K200KA - Technical Attributes
Attributes Table
Capacitance: 68pF
Dielectric: C0G/NP0
Rated Voltage: 3kV
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1808 (4520 Metric)
Dimension: T  2.2mm x W  2mm x L  4.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$230.00
USD
Quantity
Unit Price
1,000
$0.23
2,000
$0.225
4,000+
$0.22
Product Variant Information section