text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603FRNPO9BN680

0603 68 pF 50 V ±1 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
YAGEO CC0603FRNPO9BN680 - Technical Attributes
Attributes Table
Capacitance: 68pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±1%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$61.20
USD
Quantity
Unit Price
4,000
$0.0153
12,000
$0.015
20,000
$0.0148
60,000
$0.0145
100,000+
$0.0142
Product Variant Information section