text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603GRNPO0BN221

0603 220 pF 100 V ±2% Tolerance Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
YAGEO CC0603GRNPO0BN221 - Technical Attributes
Attributes Table
Capacitance: 220pF
Rated Voltage: 100V
Tolerance (%): ±2%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
192,000
USA:
192,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$71.20
USD
Quantity
Unit Price
4,000
$0.0178
12,000
$0.0174
20,000
$0.0172
40,000
$0.0169
80,000+
$0.0165
Product Variant Information section