Manufacturer Part #
CC0603GRNPO9BN391
0603 390 pF 50 V ±2 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2544 | ||||||||||
Product Specification Section
YAGEO CC0603GRNPO9BN391 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO CC0603GRNPO9BN391 - Technical Attributes
Attributes Table
| Capacitance: | 390pF |
| Dielectric: | NP0 |
| Rated Voltage: | 50V |
| Tolerance (%): | ±2% |
| Dissipation Factor: | 0.1% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0603 (1608 Metric) |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,000
$0.0178
12,000
$0.0174
20,000
$0.0172
40,000
$0.0169
80,000+
$0.0165
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount