text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603KRX5R6BB106

0603 10 uF 10 V ±10% Tolerance X5R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
YAGEO CC0603KRX5R6BB106 - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
976,000
USA:
976,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$100.00
USD
Quantity
Unit Price
4,000
$0.025
12,000
$0.0244
16,000
$0.0242
40,000
$0.0237
60,000+
$0.0232
Product Variant Information section