Manufacturer Part #
CC1206KKX5R5BB226
1206 22 uF 6.3 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2412 | ||||||||||
Product Specification Section
YAGEO CC1206KKX5R5BB226 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO CC1206KKX5R5BB226 - Technical Attributes
Attributes Table
| Capacitance: | 22µF |
| Dielectric: | X5R |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±10% |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
2,000
$0.0487
6,000
$0.0474
8,000
$0.0471
20,000
$0.0461
30,000+
$0.045
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount