text.skipToContent text.skipToNavigation

Manufacturer Part #

CC1206KKX7RBBB222

1206 2.2 nF 500 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
YAGEO CC1206KKX7RBBB222 - Technical Attributes
Attributes Table
Capacitance: 2200pF
Dielectric: X7R
Rated Voltage: 500V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
420,000
USA:
420,000
393,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$45.90
USD
Quantity
Unit Price
3,000
$0.0153
9,000
$0.0149
15,000
$0.0147
60,000
$0.0143
90,000+
$0.014
Product Variant Information section