Manufacturer Part #
CC1206KKX7RBBB472
1206 4.7 nF 500 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2446 | ||||||||||
Product Specification Section
YAGEO CC1206KKX7RBBB472 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO CC1206KKX7RBBB472 - Technical Attributes
Attributes Table
| Capacitance: | 4700pF |
| Dielectric: | X7R |
| Rated Voltage: | 500V |
| Tolerance (%): | ±10% |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
3,000
$0.0146
9,000
$0.0143
15,000
$0.0141
60,000
$0.0137
90,000+
$0.0134
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount