text.skipToContent text.skipToNavigation

Manufacturer Part #

CC1206ZKY5V6BB226

1206 22 uF 10 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
YAGEO CC1206ZKY5V6BB226 - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: Y5V
Rated Voltage: 10V
Tolerance (%): -20% to +80%
Dissipation Factor: 20%
Capacitance Change Rate: -82% to +22%
Operating Temp Range: -30°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
40,000
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$115.40
USD
Quantity
Unit Price
2,000
$0.0577
4,000
$0.0567
8,000
$0.0558
10,000
$0.0555
30,000+
$0.0536
Product Variant Information section