text.skipToContent text.skipToNavigation

Manufacturer Part #

CC1210KFX7R9BB475

4.7 µF ±10% 50V amic acitor X7R 1210 (3225 Metric)

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CC1210KFX7R9BB475 - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1210 (3225 Metric)
Dimension: T  2.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
36,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$358.40
USD
Quantity
Unit Price
4,000
$0.0896
8,000
$0.0881
12,000
$0.0872
16,000
$0.0866
20,000+
$0.0847
Product Variant Information section