text.skipToContent text.skipToNavigation

Manufacturer Part #

CC1210ZKY5V9BB106

1210 10 uF 50 V -20 / +80 % Tolerance Y5V Multilayer Ceramic Capacitor

Product Specification Section
YAGEO CC1210ZKY5V9BB106 - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: Y5V
Rated Voltage: 50V
Tolerance (%): -20% to +80%
Dissipation Factor: 9%
Capacitance Change Rate: -82% to +22%
Operating Temp Range: -30°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
402,000
USA:
402,000
500,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$232.00
USD
Quantity
Unit Price
2,000
$0.116
4,000
$0.115
6,000
$0.114
8,000
$0.113
10,000+
$0.111