text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA5L3X7S2A225M160AE

CGA Series 1206 2.2 uF 100 V ±20% Tolerance X7S SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK CGA5L3X7S2A225M160AE - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X7S
Rated Voltage: 100V
Tolerance (%): ±20%
Dissipation Factor: 5%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$690.00
USD
Quantity
Unit Price
2,000
$0.345
4,000+
$0.335
Product Variant Information section