Manufacturer Part #
CL03A104KO3NNNC
CL03 Series 0201 0.1 uF 16 V ±10% Tolerance X5R Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2037 | ||||||||||
Product Specification Section
Samsung Electro-Mechanics CL03A104KO3NNNC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics CL03A104KO3NNNC - Technical Attributes
Attributes Table
| Capacitance: | 0.1µF |
| Dielectric: | X5R |
| Rated Voltage: | 16V |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +85°C |
| Case Size: | 0201 (0603 Metric) |
| Dimension: | H 0.3mm x W 0.3mm x L 0.6mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10,000
$0.0027
40,000
$0.0026
100,000
$0.0025
250,000
$0.0024
400,000+
$0.0023
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 240,000+ / Unit Price: $0.0027 / Stock: 0 Qty: 10,000+$0.0027 Stock: 0
- Reel Qty: 240,000+ / Unit Price: $0.0027 / Stock: 0 Qty: 10,000+$0.0027 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0027 / Stock: 2,590,000 Qty: 10,000+$0.0027 Stock: 2,590,000
- Reel Qty: 10,000+ / Unit Price: $0.0027 / Stock: 10,000 Qty: 10,000+$0.0027 Stock: 10,000
- Reel Qty: 10,000+ / Unit Price: $0.0027 / Stock: 0 Qty: 10,000+$0.0027 Stock: 0
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount