text.skipToContent text.skipToNavigation

Manufacturer Part #

CL05A105KL5NRNC

0402 35V X5R 1uF 10% multilayer ceramic capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Samsung Electro-Mechanics CL05A105KL5NRNC - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X5R
Rated Voltage: 35V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
160,000
USA:
160,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$442.00
USD
Quantity
Unit Price
10,000
$0.0442
20,000
$0.0434
30,000
$0.043
40,000+
$0.0425
Product Variant Information section