text.skipToContent text.skipToNavigation

Manufacturer Part #

CL05B682KB5NNNC

CL05 Series 6.8 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2132
Product Specification Section
Samsung Electro-Mechanics CL05B682KB5NNNC - Technical Attributes
Attributes Table
Capacitance: 6.8nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 0.025%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
160,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$37.00
USD
Quantity
Unit Price
10,000
$0.0037
30,000
$0.0036
50,000
$0.0035
200,000
$0.0033
300,000+
$0.0033
Product Variant Information section