Manufacturer Part #
CL10A105KP8NNWC
CL Series 1 µF ±10%tolerance 10V X5R SMT Multilayer Ceramic Capacitors
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Samsung Electro-Mechanics CL10A105KP8NNWC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics CL10A105KP8NNWC - Technical Attributes
Attributes Table
| Capacitance: | 1µF |
| Dielectric: | X5R |
| Rated Voltage: | 10V |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +85°C |
| Case Size: | 0603 (1608 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000
$0.0045
16,000
$0.0043
60,000
$0.0041
100,000
$0.004
200,000+
$0.0038
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount