text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10A225KP8NNNC

CL10 Series 2.2 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code: 2418
Product Specification Section
Samsung Electro-Mechanics CL10A225KP8NNNC - Technical Attributes
Attributes Table
Capacitance: 2200000pF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Through Hole
Pricing Section
Global Stock:
660,000
USA:
660,000
400,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.40
USD
Quantity
Unit Price
4,000
$0.0066
16,000
$0.0064
40,000
$0.0062
100,000
$0.0061
160,000+
$0.0058