text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10B104KA8NFNC

Multilayer Ceramic Capacitors 0603 50V X7R 104 10% TOL

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Samsung Electro-Mechanics CL10B104KA8NFNC - Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
32,000
USA:
32,000
152,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
8000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.00
USD
Quantity
Unit Price
8,000
$0.0035
20,000
$0.0034
80,000
$0.0033
120,000
$0.0032
300,000+
$0.0031
Product Variant Information section