Manufacturer Part #
CL10C221JB8NNNC
CL10 Series 220 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Samsung Electro-Mechanics CL10C221JB8NNNC - Product Specification
Samsung Electro-Mechanics CL10C221JB8NNNC - Technical Attributes
Attributes Table
| Capacitance: | 220pF |
| Dielectric: | C0G |
| Rated Voltage: | 50V |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0603 (1608 Metric) |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000
$0.0043
16,000
$0.0041
60,000
$0.004
120,000
$0.0039
300,000+
$0.0037
Product Variant Information section
Available Packaging
- Reel Qty: 4,000+ / Unit Price: $0.0043 / Stock: 700,000 Qty: 4,000+$0.0043 Stock: 700,000
- Reel Qty: 4,000+ / Unit Price: $0.0043 / Stock: 0 Qty: 4,000+$0.0043 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.0043 / Stock: 76,000 Qty: 4,000+$0.0043 Stock: 76,000
- ReelSelected Variant Qty: 4,000+ / Unit Price: $0.0043 / Stock: 0 Qty: 4,000+$0.0043 Stock: 0
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount