text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21A226MPCLRNC

CL21 Series 22 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Samsung Electro-Mechanics CL21A226MPCLRNC - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Pricing Section
Global Stock:
1,016,000
USA:
1,016,000
800,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$114.00
USD
Quantity
Unit Price
4,000
$0.0285
8,000
$0.0281
16,000
$0.0276
20,000
$0.0275
60,000+
$0.0266
Product Variant Information section