text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21B475KAFNNNE

CL21 Series 0805 4.7 uF 25 V X7R ±10% Tolerance Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code: 2330
Product Specification Section
Samsung Electro-Mechanics CL21B475KAFNNNE - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
378,000
USA:
378,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$145.80
USD
Quantity
Unit Price
2,000
$0.0729
4,000
$0.0717
8,000
$0.0705
10,000
$0.0701
30,000+
$0.0677