Manufacturer Part #
CL21B475KOFNFNE
CL21 Series 4.7 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2413 | ||||||||||
Product Specification Section
Samsung Electro-Mechanics CL21B475KOFNFNE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics CL21B475KOFNFNE - Technical Attributes
Attributes Table
| Capacitance: | 4.7µF |
| Dielectric: | X7R |
| Rated Voltage: | 16V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 0.1% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
466,000
USA:
466,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,000
$0.0258
6,000
$0.0252
10,000
$0.0249
40,000
$0.0241
60,000+
$0.0236
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount