text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21F105ZBFNNNE

CL21 Series 1 uF 50 V -20/+80% Tolerance Y5V SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Samsung Electro-Mechanics CL21F105ZBFNNNE - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: Y5V
Rated Voltage: 50V
Tolerance (%): -20% to +80%
Dissipation Factor: 0.07%
Capacitance Change Rate: -82% to +22%
Operating Temp Range: -30°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.80
USD
Quantity
Unit Price
2,000
$0.0134
8,000
$0.013
20,000
$0.0128
50,000
$0.0125
80,000+
$0.0121
Product Variant Information section