text.skipToContent text.skipToNavigation

Manufacturer Part #

CL31B106KQHNNNE

CL31 Series 10 uF 6.3 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Samsung Electro-Mechanics CL31B106KQHNNNE - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
514,000
USA:
514,000
350,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$61.20
USD
Quantity
Unit Price
2,000
$0.0306
6,000
$0.0298
10,000
$0.0294
30,000
$0.0287
50,000+
$0.0281
Product Variant Information section