text.skipToContent text.skipToNavigation

Manufacturer Part #

EMK212BJ106KG-T

0805 10 UF 16 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
TAIYO YUDEN EMK212BJ106KG-T - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 0805 (2012 Metric)
Dimension: T  1.35mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
240,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$70.80
USD
Quantity
Unit Price
3,000
$0.0236
9,000
$0.023
15,000
$0.0227
30,000
$0.0224
60,000+
$0.0218
Product Variant Information section