text.skipToContent text.skipToNavigation

Manufacturer Part #

GCJ32EC71H106KA01K

GCJ Series 10 µF ±10% 50V X7S 1210 (3225 Metric) Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2504
Product Specification Section
Murata GCJ32EC71H106KA01K - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7S
Rated Voltage: 50V
Tolerance (%): ±10%
Capacitance Change Rate: ±12.5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 1000MΩ
Case Size: 1210 (3225 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,240.00
USD
Quantity
Unit Price
4,000+
$0.31