text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM21BR71H104KA37K

0805 0.1 uF 50 V ±10% Tolerance X7R Multilayer Ceramic Capacitor

Product Specification Section
Murata GCM21BR71H104KA37K - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500,000
USA:
500,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$649.00
USD
Quantity
Unit Price
10,000
$0.0649
20,000+
$0.0631