text.skipToContent text.skipToNavigation

Manufacturer Part #

GQM1875C2E7R0CB12D

0603 7 pF 250 V ±0.25 pF Tolerance C0G/NP0 Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GQM1875C2E7R0CB12D - Technical Attributes
Attributes Table
Capacitance: 7pF
Dielectric: C0G/NP0
Rated Voltage: 250V
Tolerance (pF): ±0.25pF
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$273.20
USD
Quantity
Unit Price
4,000
$0.0683
8,000
$0.0671
12,000
$0.0665
16,000
$0.066
20,000+
$0.0645