text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM0335C1HR80WA01D

0201 50 V 0.8 pF ±0.05 pF Tolerance C0G Monolithic Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2413
Product Specification Section
Murata GRM0335C1HR80WA01D - Technical Attributes
Attributes Table
Capacitance: 0.8pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (pF): ±0.05pF
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
450,000
USA:
450,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$61.50
USD
Quantity
Unit Price
15,000
$0.0041
45,000
$0.004
75,000
$0.0039
150,000
$0.0038
300,000+
$0.0037