Manufacturer Part #
GRM1555C1H330FA01D
0402 33 pF 50 V ±1 % Tolerance C0G SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2523 | ||||||||||
Product Specification Section
Murata GRM1555C1H330FA01D - Technical Attributes
Attributes Table
| Capacitance: | 33pF |
| Dielectric: | C0G |
| Rated Voltage: | 50V |
| Tolerance (%): | ±1% |
| Capacitance Change Rate: | -0.24% to +0.58% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0402 (1005 Metric) |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200,000
USA:
200,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000
$0.0098
30,000
$0.0095
40,000
$0.0094
100,000
$0.0092
150,000+
$0.009
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount